8-bit RISC microcontroller, operating at a maximum clock frequency of 12MHz. Features OTPROM for program storage and 13 I/O lines. Housed in an 18-terminal SOIC-18 (R-PDSO-G18) plastic package with a width of 7.5057mm and length of 11.557mm. Commercial temperature grade, with an operating temperature range from 0°C to 70°C. Supports a supply voltage range of 4.35V to 5.25V, with a nominal voltage of 5V.
Cypress CY7C63231A-SCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5057 |
| Length | 11.557 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.35 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63231A-SCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.