
The CY7C63231A-SXCT is a 12MHz microcontroller with an access time of 12us. It features a core architecture of M8C and a memory type of OTP. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is not RoHS compliant and is available in a package quantity of 1000 units per reel. The microcontroller has 10 I/Os and a RAM size of 96B.
Cypress CY7C63231A-SXCT technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 96B |
| RoHS Compliant | No |
| Series | enCoRe™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C63231A-SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
