Cypress CY7C63310-SXC technical specifications.
| Access Time | 24us |
| Package/Case | SOIC |
| Core Architecture | M8C |
| Data Rate | 1.5Mbps |
| Frequency | 24MHz |
| Interface | USB, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/Os | 14 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63310-SXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
