
8-bit RISC microcontroller featuring an M8C core architecture and 12MHz clock speed. This CMOS IC offers 8KB of OTP/EPROM memory and 256B RAM, with an 8-bit data bus. It supports USB interface with a 1.5Mbps data rate and includes 32 I/Os and one timer/counter. Packaged in SSOP-48 with tin, gold, matte contact plating, this lead-free and RoHS compliant component operates from 4V to 5.5V with a maximum power dissipation of 300mW.
Cypress CY7C63413C-PVXC technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 1.5Mbps |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of I/Os | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63413C-PVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
