
8-bit RISC microcontroller featuring an M8C core architecture, operating at 12MHz with 256B RAM and 8KB of OTP/EPROM memory. This CMOS IC offers 32 I/Os, a single timer/counter, and USB interface capabilities. Designed for a 5V operating supply voltage, it supports a range of 4V to 5.5V and operates between 0°C and 70°C. The component is housed in a 48-pin SSOP package with Tin, Gold, Matte contact plating, is lead-free, RoHS compliant, and comes in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C63413C-PVXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63413C-PVXCT technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 32 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63413C-PVXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
