8-bit RISC microcontroller featuring OTPROM technology and a maximum clock frequency of 12MHz. This CMOS component operates within a commercial temperature range of 0°C to 70°C and is housed in a 48-terminal PDSO package (R-PDSO-G48). It offers 32 I/O lines, 256 bytes of RAM, and 4096 words of ROM. The device supports a nominal supply voltage of 5V, with a maximum supply current of 40mA, and includes DAC channels.
Cypress CY7C63511-PVC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63511-PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.