8-bit RISC microcontroller featuring OTPROM technology and a maximum clock frequency of 12MHz. This CMOS device operates within a commercial temperature range of 0°C to 70°C and is housed in a 48-terminal PDSO48 (SSOP-48) package. It offers 32 I/O lines, a nominal supply voltage of 5V (4.35V-5.25V range), and a maximum supply current of 40mA. The microcontroller includes DAC functionality.
Sign in to ask questions about the Cypress CY7C63513-PVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63513-PVCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.35 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C63513-PVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.