
8-bit RISC microcontroller featuring an M8C core architecture and 12MHz clock speed. This CMOS device offers 8KB of OTP EPROM memory and 256 bytes of RAM, with 16 programmable I/O pins and a single timer/counter. It supports USB interface with a data rate of 1.5Mbps and operates from a 4V to 5.5V supply. Packaged in a 24-pin SOIC (PDSO24) for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Cypress CY7C63613C-SXCT technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Data Rate | 1.5Mbps |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | M8™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63613C-SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.