Cypress CY7C63723C-SXCT technical specifications.
| Package/Case | SOIC |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Memory Type | OTP |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™ |
| Supply Current | 20mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63723C-SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
