
The CY7C63743-PC is a 16-bit OTP microcontroller with a 12MHz core frequency and USB interface. It features 256B of RAM and is packaged in a 0.300 INCH, PLASTIC, DIP-24 package. The device operates within a temperature range of 0°C to 70°C and is available in a rail/tube packaging configuration. However, it is not RoHS compliant due to the presence of lead.
Cypress CY7C63743-PC technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | enCoRe™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C63743-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
