
The CY7C63743-PXC is a 16-bit microcontroller with one-time programmable memory and a maximum operating temperature of 70°C. It features a 12MHz frequency and supports the USB interface. The device is packaged in a lead-free PDIP-24 package and is suitable for through-hole mounting. The microcontroller is compliant with RoHS regulations and is part of the enCoRe series.
Cypress CY7C63743-PXC technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Frequency | 12MHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 16 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | enCoRe™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63743-PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
