
The CY7C63801-PXC is a 16-pin PDIP microcontroller from Cypress, featuring a USB interface and lead-free construction. It operates within a temperature range of 0°C to 70°C and is mounted through a hole. The device has an operating supply current of 40mA and is packaged in a rail or tube format. The CY7C63801-PXC is compliant with RoHS regulations and is part of the enCoRe II series.
Sign in to ask questions about the Cypress CY7C63801-PXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63801-PXC technical specifications.
| Package/Case | PDIP |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63801-PXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
