
Low Speed USB 2.0 Peripheral Controller, featuring a 16-pin SOIC package with gull-wing leads for surface mounting. This integrated circuit supports serial interface and USB 2.0 protocols, achieving a maximum data rate of 1.5225 Mbps and operating at a maximum frequency of 24 MHz. Designed for 5V operation, it offers a wide operating temperature range from 0°C to 70°C. The plastic package measures 9.98mm (Max) in length, 3.99mm (Max) in width, and 1.48mm (Max) in height, with a 1.27mm pin pitch.
Sign in to ask questions about the Cypress CY7C63801-SXCES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63801-SXCES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Interface Type | Serial |
| Type | USB Peripheral Controller |
| USB Speed Type | Low Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 1.5225Mbps |
| Maximum Operating Frequency | 24MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cypress CY7C63801-SXCES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.