Sign in to ask questions about the Cypress CY7C63803-LQXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63803-LQXC technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Interface | SPI, USB, GPIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/Os | 14 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63803-LQXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
