
Low Speed USB Peripheral Controller supporting USB 2.0 protocols. Features a 16-pin SOIC package with gull-wing leads for surface mounting. Operates at a maximum data rate of 1.5225 Mbps and a maximum operating frequency of 24 MHz. This integrated circuit is designed for serial interface applications and functions within an operating temperature range of 0 °C to 70 °C.
Sign in to ask questions about the Cypress CY7C63803-SXCES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63803-SXCES technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Interface Type | Serial |
| Type | USB Peripheral Controller |
| USB Speed Type | Low Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Data Rate | 1.5225Mbps |
| Maximum Operating Frequency | 24MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Cypress CY7C63803-SXCES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.