
The CY7C63803-SXCT is a single-chip USB microcontroller with a data rate of 1.5Mbps and 14 I/Os. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4V and 5.5V. The device is lead-free and RoHS compliant, packaged in a SOIC-16 package with 2500 units per reel.
Sign in to ask questions about the Cypress CY7C63803-SXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63803-SXCT technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.5Mbps |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of I/Os | 14 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63803-SXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.