
The CY7C63823-PXC is a USB interface IC packaged in a DIP format, suitable for lead-free applications. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 40mA. This IC is available in quantities of 16 and is packaged in rail or tube formats. It meets RoHS compliance requirements and is part of the enCoRe II series.
Sign in to ask questions about the Cypress CY7C63823-PXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63823-PXC technical specifications.
| Package/Case | DIP |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 40mA |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63823-PXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
