
The CY7C63823-QXC is a single-chip USB microcontroller with a 24MHz M8C core and 256B of RAM. It features 20 I/Os and supports USB, SPI, and GPIO interfaces. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in a QSOP package with a lead-free finish.
Sign in to ask questions about the Cypress CY7C63823-QXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63823-QXC technical specifications.
| Package/Case | QSOP |
| Core Architecture | M8C |
| Data Rate | 1.5Mbps |
| Frequency | 24MHz |
| Interface | USB, SPI, GPIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of I/Os | 20 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| Weight | 0.009016oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63823-QXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.