
The CY7C63833-LTXC is a single-chip UART bridge with a data rate of 480Mbps and 256B of RAM. It features an SPI interface and GPIO capabilities. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4V and 5.5V. The maximum operating supply current is 40mA. The CY7C63833-LTXC is packaged in a lead-free QFN EP package and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C63833-LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63833-LTXC technical specifications.
| Package/Case | QFN EP |
| Data Rate | 480Mbps |
| Interface | SPI, GPIO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of I/Os | 20 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63833-LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
