
The CY7C63833-LTXCT is a 20-pin enCoRe II microcontroller from Cypress, featuring SPI and USB interfaces with a maximum data rate of 1.5Mbps. Operating within a temperature range of 0°C to 70°C, this device requires a supply voltage between 4V and 5.5V, with an operating current of 40mA. It is lead-free and RoHS compliant, packaged in a QFN package quantity of 2500 units per reel.
Sign in to ask questions about the Cypress CY7C63833-LTXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C63833-LTXCT technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/Os | 20 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | enCoRe™II |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C63833-LTXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.