
The CY7C64013A-PXC is a 48MHz microcontroller with an access time of 48us. It features a M8C core architecture and supports I2C and USB interfaces. This lead-free device operates within a temperature range of 0°C to 70°C and is available in a SDIP package with 19 I/Os. The CY7C64013A-PXC is packaged in a rail/tube format with 525 units per package.
Checking distributor stock and pricing after the page loads.
| Access Time | 48us |
| Package/Case | SDIP |
| Core Architecture | M8C |
| Frequency | 48MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 19 |
| Package Quantity | 525 |
| Packaging | Rail/Tube |
| Series | M8™ |
| RoHS | Compliant |
