Cypress CY7C64013A-SXCT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.11(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.37(Max) |
| Seated Plane Height (mm) | 2.67(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AE |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Device Core | M8C |
| Program Memory Type | EPROM |
| Number of Programmable I/Os | 19 |
| Number of Timers | 1 |
| Interface Type | HAPI/I2C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C64013A-SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.