
8-bit microcontroller featuring an M8C core architecture, operating at a maximum frequency of 12MHz. This surface-mount device offers 8KB of OTP/EPROM memory and 256 bytes of RAM. Connectivity includes I2C and USB interfaces, with 36 I/Os available, 19 of which are programmable. Encased in an SSOP package, it operates within a supply voltage range of 4V to 5.5V and has a maximum power dissipation of 500mW.
Cypress CY7C64113-PVC technical specifications.
| Access Time | 48us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, EPROM, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | M8™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C64113-PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
