
The CY7C64215-56LTXIT is an 8-bit M8C core interface IC with I2C, USB, SPI, and UART interfaces. It features 50 I/Os and operates over a temperature range of -40°C to 85°C. The device is packaged in a QFN-56 package and is RoHS compliant. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 3.15V.
Sign in to ask questions about the Cypress CY7C64215-56LTXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C64215-56LTXIT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Bus Width | 8b |
| Interface | I2C, USB, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 50 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | enCoRe™ III |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64215-56LTXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.