Sign in to ask questions about the Cypress CY7C64315-16LKXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C64315-16LKXCT technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 11 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64315-16LKXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.