Sign in to ask questions about the Cypress CY7C64356-48LTXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C64356-48LTXC technical specifications.
| Package/Case | QFN |
| Core Architecture | M8C |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.88mm |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 36 |
| Number of Transceivers | 1 |
| Operating Supply Current | 4mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | enCoRe™ V |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64356-48LTXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
