Cypress CY7C64603-52NC technical specifications.
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Interface | I2C, USB, UART |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C64603-52NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.