
8-Bit Microcontroller featuring an 8051 CPU core operating at up to 48MHz. This CMOS device offers 8KB of RAM and ROMless memory architecture. Integrated interfaces include I2C, USB, USART, and UART. It is packaged in an 80-pin PQFP with 32 programmable I/O pins and three timers/counters. Designed for surface mounting, it operates from a 3V to 3.6V supply voltage.
Cypress CY7C64613-80NC technical specifications.
| Access Time | 48us |
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, USB, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 132 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | EZ-USB FX™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C64613-80NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
