
8-Bit Microcontroller featuring an 8051 core architecture operating at up to 48MHz. This CMOS microcontroller offers 16KB of RAM and 16KB of ROMless memory, with an 8-bit data bus width. Integrated interfaces include I2C, USB, and USART, supporting a 12Mbps data rate. Packaged in a TQFP-100 (10x10mm body) with tin, gold, matte contact plating, it operates from 3.15V to 3.45V and includes ESD protection.
Cypress CY7C64713-100AXC technical specifications.
| Access Time | 48us |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Frequency | 48MHz |
| Height | 1.4mm |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 3.45V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3.15V |
| Number of Channels | 1 |
| Number of I/Os | 40 |
| Number of Timers/Counters | 3 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | EZ-USB FX1™ |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64713-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
