
The CY7C64714-100AXC is a 8051-based microcontroller with a core frequency of 48MHz and 40 I/Os. It is packaged in a lead-free LQFP-100 package and is RoHS compliant. The device operates over a temperature range of 0-70°C. It is suitable for use in a variety of applications, including industrial control and automation.
Sign in to ask questions about the Cypress CY7C64714-100AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C64714-100AXC technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Frequency | 48MHz |
| Interface | I2C, USB, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Package Quantity | 72 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS Compliant | Yes |
| Series | EZ-USB FX1™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C64714-100AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
