
USB HUB WITH MICROCONTROLLER
Checking distributor stock and pricing after the page loads.
| Access Time | 12us |
| Package/Case | SOIC |
| Frequency | 12MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
