Cypress CY7C65113C-SXCT technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | PROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65113C-SXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.