
Full Speed USB Controller, a 24-pin QFN packaged integrated circuit, offers 12Mbps data transfer rates. This USB 2.0 interface IC supports I2C, SPI, GPIO, and UART protocols, featuring one SPI channel and 12 I/Os. Operating from 1.71V to 5.5V with a typical supply current of 20mA, it functions across a -40°C to 85°C temperature range. The component is RoHS compliant and supplied in a tray.
Cypress CY7C65211-24LTXI technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Interface | I2C, SPI, GPIO, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 12 |
| Number of SPI Channels | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CapSense® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65211-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
