
Industrial temperature grade Universal Serial Bus controller, CMOS technology, featuring a 24-terminal QFN package with quad terminal position. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 1.8V (1.71V to 1.89V). This integrated circuit is designed for bus control applications, offering a compact 4mm x 4mm footprint.
Cypress CY7C65211A-24LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65211A-24LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.