The CY7C65211A-24LTXIT is a 24-terminal quad USB bus controller IC from Cypress, designed for industrial temperature applications. It operates within a supply voltage range of 1.71 to 1.89V. The device is packaged in a QFN-24 format. The CY7C65211A-24LTXIT is suitable for use in environments with temperatures ranging from -40 to 85 degrees Celsius.
Cypress CY7C65211A-24LTXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65211A-24LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.