
Industrial temperature grade USB bus controller IC, operating from -40°C to 85°C. Features a 3.3V nominal supply voltage (3.15V to 3.45V range) and a maximum supply current of 18mA. This CMOS interface IC is housed in a 28-terminal SSOP-28 (PDSO28) package with dual terminal positions.
Cypress CY7C65213-28PVXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65213-28PVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.