Industrial temperature grade USB 2.0 interface IC, functioning as a full-speed universal serial bus controller. Features a 3.3V nominal supply voltage, with a range of 3.15V to 5.25V, and operates across an industrial temperature range of -40°C to 85°C. This 28-terminal SSOP package, measuring 10.2mm in length and 5.3mm in width, is designed for robust bus control applications.
Cypress CY7C65213-28PVXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65213-28PVXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.