
Industrial-grade USB bus controller, a CMOS integrated circuit featuring 32 terminals in a 5x5mm QFN-32 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V, supporting a range of 4.35V to 5.25V. This universal serial bus controller offers a maximum supply current of 18mA.
Cypress CY7C65213-32LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.35 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65213-32LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.