Industrial temperature grade USB bus controller, CMOS technology, housed in a 32-terminal QFN package (5x5mm). Features a supply voltage range of 4.35V to 5.25V with a nominal 5V, and a maximum supply current of 18mA. Operating temperature range spans from -40°C to 85°C.
Cypress CY7C65213-32LTXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.35 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65213-32LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.