
The CY7C65213A-32LTXI is an industrial-grade bus controller IC designed for USB applications. It features a quad terminal position and operates within a temperature range of -40°C to 85°C. The device is powered by a nominal 5V supply voltage, with a minimum of 4.35V and a maximum of 5.25V. The supply current is limited to a maximum of 18mA. The IC is packaged in a 32-pin HVQCCN package type.
Cypress CY7C65213A-32LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.35 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65213A-32LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.