
Dual-channel USB serial bridge IC, operating at full speed with USB 2.0 compliance. Features CapSense technology and Battery Charging Detection (BCD). Supports multiple supply voltages including 1.8V, 2.5V, 3.3V, and 5V, with a nominal operating voltage of 3.3V. Offers a maximum clock frequency of 48.96 MHz. Housed in a 32-pin QFN EP package with industrial temperature grade (-40°C to 85°C).
Cypress CY7C65215-32LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Clock Frequency-Max | 48.96 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65215-32LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.