Industrial temperature grade USB bus controller, CMOS technology, featuring a 32-terminal QFN package. Operates within a supply voltage range of 1.71V to 1.89V, with a nominal supply voltage of 1.8V. This integrated circuit supports Universal Serial Bus functionality and is housed in a 5mm x 5mm S-XQCC-N32 JEDEC package. Operating temperature range spans from -40°C to 85°C.
Cypress CY7C65215-32LTXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65215-32LTXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.