Dual-channel USB serial bridge IC supporting full-speed USB 2.0. Features CapSense technology and Battery Charging Detection (BCD). Operates with selectable supply voltages of 1.8V, 2.5V, 3.3V, or 5V. Industrial temperature grade from -40°C to 85°C. Housed in a 32-pin QFN EP package with dimensions of 5x5mm.
Cypress CY7C65215A-32LTXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C65215A-32LTXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.