The CY7C65221-24LTXI is a 24-bit quad I2C/SPI bridge IC with a 64-B FIFO and a maximum operating temperature of 85 degrees Celsius. It has 24 terminals and a quad terminal position. The IC is available in an industrial temperature grade and has a maximum supply current of 12 mA. It operates from a supply voltage of 1.71 to 5.5 V and has a nominal supply voltage of 1.8 V. The IC is a type of serial IO/communication controller with I2C bus functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |
| REACH | Compliant |
| Military Spec | False |