Cypress CY7C65620-56LFXC technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65620-56LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.