
High-speed USB 2.0 bus controller IC, featuring a QFN package with 56 leads. This interface controller supports data rates up to 480Mbps, with 2 USB ports and 5 transceivers. Operates from a 3.15V to 3.45V supply voltage, consuming 86mA typical current. Includes integrated ESD protection and operates within a 0°C to 70°C temperature range. RoHS compliant and lead-free.
Cypress CY7C65620-56LTXC technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 1 |
| Number of Ports | 2 |
| Number of Transceivers | 5 |
| Operating Supply Current | 86mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| USB Standard | USB 2.0 |
| Weight | 0.006751oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65620-56LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
