Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C65621-56LTXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.7mm |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Transceivers | 2 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP Lite™ |
| Weight | 0.006751oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65621-56LTXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
