
The CY7C65630-56LFXAT is a 4-port SPI/USB interface IC from Cypress, packaged in a QFN-56 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.45V. The device requires an operating supply current of 231mA and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 2000 units.
Cypress CY7C65630-56LFXAT technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Number of Ports | 4 |
| Operating Supply Current | 231mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65630-56LFXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
