Cypress CY7C65630-56LFXCT technical specifications.
| Package/Case | QFN |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65630-56LFXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.