
High-speed USB 2.0 bus controller IC, supporting data rates up to 480Mbps. Features 4 channels and 5 transceivers, operating from a 3.15V to 3.45V supply. This CMOS interface IC is housed in a compact 8mm x 8mm x 0.88mm QFN package with integrated ESD protection. RoHS compliant and lead-free, it operates within a temperature range of 0°C to 70°C.
Cypress CY7C65630-56LTXC technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Frequency | 24MHz |
| Height | 0.88mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 10mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ-USB HX2LP™ |
| Weight | 0.006751oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C65630-56LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.